LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOOMELE(Boom Precision Elec) PH-2Y product image
  • PH-2Y thumbnail 1
  • PH-2Y thumbnail 2
  • PH-2Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOOMELE(Boom Precision Elec) PH-2YRoHS

Manufacturer
MPN
PH-2Y
LCSC Part #
C10408
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 2POS 2mm SINGLE ROW PH
Datasheetpdf iconBOOMELE(Boom Precision Elec) PH-2Y
Custom CablesMOQ 1pc
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0044$ 0.44
1,000+$ 0.0033$ 3.30
5,000+$ 0.0025$ 12.50
10,000+$ 0.0023$ 23.00
50,000+$ 0.0019$ 95.00
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBOOMELE(Boom Precision Elec)
PackagingP=2mm
Flame Retardant Rating-
Pitch2mm
With WingsWithout Fins
Reference SeriesPH
Pins Structure1x2P
Number of Rows1
ColorWhite
Plastic Material-
Number of PINs Per Row2
Row Spacing-
Operating Temperature-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.