LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOOMELE(Boom Precision Elec) CH3.96-3Y product image
  • CH3.96-3Y thumbnail 1
  • CH3.96-3Y thumbnail 2
  • CH3.96-3Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOOMELE(Boom Precision Elec) CH3.96-3YRoHS

Manufacturer
MPN
CH3.96-3Y
LCSC Part #
C10375
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 3POS 3.96mm SINGLE ROW CH
Datasheetpdf iconBOOMELE(Boom Precision Elec) CH3.96-3Y
Custom CablesMOQ 1pc
In-Stock: 2,320
2,320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0226$ 0.45
200+$ 0.0179$ 3.58
1,000+$ 0.0152$ 15.20
2,000+$ 0.0136$ 27.20
10,000+$ 0.0122$ 122.00
20,000+$ 0.0115$ 230.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBOOMELE(Boom Precision Elec)
PackagingP=3.96mm
Flame Retardant Rating-
Pitch3.96mm
With WingsWithout Fins
Pins Structure1x3P
Reference SeriesCH
Number of Rows1
Plastic Material-
ColorTransparent
Number of PINs Per Row3
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.