LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT3372AI-4E9-25NX74.250000Y product image
Images for reference only

SiTime SIT3372AI-4E9-25NX74.250000YRoHS

Manufacturer
MPN
SIT3372AI-4E9-25NX74.250000Y
LCSC Part #
C1028362
Packaging
SMD7050-6P
Customer #
Key Attributes
74.25MHz SMD7050-6P Oscillators RoHS
Datasheetpdf iconSiTime SIT3372AI-4E9-25NX74.250000Y
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.7376$ 12.74
200+$ 4.9308$ 986.16
500+$ 4.7564$ 2378.20
1,000+$ 4.6708$ 4670.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD7050-6P
Current - Supply97mA
Operating Temperature-40℃~+85℃
Frequency Stability±35ppm
Output TypeHCSL
Frequency74.25MHz
Voltage - Supply2.5V