LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT01473JTH product image
  • RTT01473JTH thumbnail 1
  • RTT01473JTH thumbnail 2
  • RTT01473JTH thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

RALEC RTT01473JTHRoHS

Manufacturer
RALECAsian Brands
MPN
RTT01473JTH
LCSC Part #
C102732
Packaging
0201
Customer #
Key Attributes
RES 47kΩ ±5% 50mW 0201
Datasheetpdf iconRALEC RTT01473JTH

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging0201
Resistance47kΩ
Power(Watts)50mW
Operating Temperature-55℃~+125℃
Voltage Rating25V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0007$ 0.07
1,000+$ 0.0005$ 0.50
3,000+$ 0.0004$ 1.20
50,000+$ 0.0003$ 15.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$