FH VHF160808H1N0ST
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | VHF160808H1N0ST |
| LCSC Part # | C1027 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 1nH 500mA 50mΩ 0603 |
| Description | 500mA 1nH 50mΩ 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
32,100 
32,100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0078 | $ 0.78 |
1,000+ | $ 0.0064 | $ 6.40 |
4,000+ | $ 0.0057 | $ 22.80 |
8,000+ | $ 0.0052 | $ 41.60 |
48,000+ | $ 0.0048 | $ 230.40 |
100,000+ | $ 0.0046 | $ 460.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$