UNI-ROYAL MFR01SF220KA10
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | MFR01SF220KA10 |
| LCSC Part # | C102598 |
| Package | Through Hole,D3.5xL9.5mm |
| Customer # | |
| Key Attributes | RES 2.2Ω ±1% 1W Through Hole,D3.5xL9.5mm |
| Description | Metal Film Resistor 2.2Ω 1W ±50ppm/℃ ±1% Through Hole,D3.5xL9.5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Package | Through Hole,D3.5xL9.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0249 | $ 0.50 |
200+ | $ 0.0193 | $ 3.86 |
1,000+ | $ 0.0163 | $ 16.30 |
2,000+ | $ 0.0144 | $ 28.80 |
10,000+ | $ 0.0128 | $ 128.00 |
20,000+ | $ 0.0119 | $ 238.00 |
Standard Packaging 1000/Full
Box | ||