LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1210J30913G product image
  • CR1210J30913G thumbnail 1
  • CR1210J30913G thumbnail 2
  • CR1210J30913G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1210J30913GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1210J30913G
LCSC Part #
C102506
Packaging
1210
Customer #
Key Attributes
RES 91kΩ ±5% 333mW 1210
Datasheetpdf iconLIZ CR1210J30913G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0086$ 0.43
500+$ 0.0068$ 3.40
1,500+$ 0.0058$ 8.70
5,000+$ 0.0052$ 26.00
25,000+$ 0.0047$ 117.50
50,000+$ 0.0044$ 220.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1210
Resistance91kΩ
Power(Watts)333mW
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece