RUILON SMCJ75CA
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | SMCJ75CA |
| LCSC Part # | C10247 |
| Package | DO-214AB(SMC) |
| Customer # | |
| Key Attributes | TVS DIODE 75VWM 121VC DO-214AB(SMC) |
| Description | 12.4A 1.5kW 121V 95.8V Bidirectional 75V DO-214AB(SMC) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Package | DO-214AB(SMC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
290 
290
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2754 $ 0.2204 | $ 1.10 |
50+ | $ 0.2224 $ 0.1780 | $ 8.90 |
150+ | $ 0.1997 $ 0.1598 | $ 23.97 |
500+ | $ 0.1427 $ 0.1142 | $ 57.10 |
2,500+ | $ 0.1301 $ 0.1041 | $ 260.25 |
5,000+ | $ 0.1225 $ 0.0980 | $ 490.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$