LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1210J301R0G product image
  • CR1210J301R0G thumbnail 1
  • CR1210J301R0G thumbnail 2
  • Pinout
  • Footprint
Images for reference only

LIZ CR1210J301R0GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1210J301R0G
LCSC Part #
C102421
Packaging
1210
Customer #
Key Attributes
RES 1Ω ±5% 750mW 1210
Datasheetpdf iconLIZ CR1210J301R0G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0089$ 0.45
500+$ 0.007$ 3.50
1,500+$ 0.006$ 9.00
5,000+$ 0.0049$ 24.50
25,000+$ 0.0043$ 107.50
50,000+$ 0.0041$ 205.00
100,000+$ 0.004$ 400.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1210
Resistance
Power(Watts)750mW
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient-250ppm/℃~+500ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece