LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC1G04GW,125 product image
  • 74HC1G04GW,125 thumbnail 1
  • 74HC1G04GW,125 thumbnail 2
  • 74HC1G04GW,125 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC1G04GW,125RoHS

Manufacturer
MPN
74HC1G04GW,125
LCSC Part #
C10234
Packaging
SOT-353
Customer #
Key Attributes
Inverter
Datasheetpdf iconNexperia 74HC1G04GW,125
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1819$ 0.91
50+$ 0.1431$ 7.16
150+$ 0.1265$ 18.98
500+$ 0.1057$ 52.85
3,000+$ 0.0965$ 289.50
6,000+$ 0.0909$ 545.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingSOT-353
Logic Family74HC
Input Type-
Voltage - Supply2V~6V
Output Logic Level - Low100mV;330mV
Propagation Delay23ns@6V,50pF
Features-
Operating Temperature-40℃~+125℃
Input Logic Level - High1.5V~4.2V
Input Logic Level - Low500mV~1.8V
Number of Circuits1
Output Logic Level - High1.9V;4.13V;5.63V
Quiescent Current(Iq)20uA
Number of Channels1
Current - Output High(IOH)2.6mA
Current - Output Low(IOL)2.6mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74HC1G04; 74HCT1G04 is a single inverter. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0V to 6.0V
  • Input levels: For 74HC1G04: CMOS level; For 74HCT1G04: TTL level
  • Symmetrical output impedance
  • High noise immunity
  • CMOS low power dissipation
  • Balanced propagation delays
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Complies with JEDEC standards: JESD8C (2.7V to 3.6V), JESD7A (2.0V to 6.0V)
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40°C to +85°C and -40°C to +125°C