LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1206J402R2G product image
  • CR1206J402R2G thumbnail 1
  • CR1206J402R2G thumbnail 2
  • Pinout
  • Footprint
Images for reference only

LIZ CR1206J402R2GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1206J402R2G
LCSC Part #
C102323
Packaging
1206
Customer #
Key Attributes
RES 2.2Ω ±5% 250mW 1206
Datasheetpdf iconLIZ CR1206J402R2G
In-Stock: 1,300
1,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0025$ 0.25
1,000+$ 0.002$ 2.00
5,000+$ 0.0017$ 8.50
10,000+$ 0.0015$ 15.00
50,000+$ 0.0014$ 70.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1206
Resistance2.2Ω
Power(Watts)250mW
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient-250ppm/℃~+500ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece