LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1206F46201G product image
  • CR1206F46201G thumbnail 1
  • CR1206F46201G thumbnail 2
  • CR1206F46201G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1206F46201GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1206F46201G
LCSC Part #
C102232
Packaging
1206
Customer #
Key Attributes
RES 6.2kΩ ±1% 250mW 1206
Datasheetpdf iconLIZ CR1206F46201G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0044$ 0.22
500+$ 0.0035$ 1.75
1,500+$ 0.003$ 4.50
5,000+$ 0.0024$ 12.00
25,000+$ 0.0022$ 55.00
50,000+$ 0.002$ 100.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1206
Resistance6.2kΩ
Power(Watts)250mW
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece