TI TXS0108EQPWRQ1
| Manufacturer | |
| MPN | TXS0108EQPWRQ1 |
| LCSC Part # | C1021790 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 8-bit bidirectional voltage level converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| output type | Open-drain;Push-Pull | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate | 110Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance;Integrated pull-up resistor | |
| Voltage - Supply | 1.4V~3.6V;1.65V~5.5V | |
| Number of Circuits | 8 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This 8-bit non-inverting translator uses two separate configurable power-supply rails. Port A tracks the supply voltage on the VCCA pin. The VCCA pin accepts any supply voltage ranging from 1.4V to 3.6V. Port B tracks the supply voltage on the VCCB pin. The VCCB pin accepts any supply voltage ranging from 1.65V to 5.5V. These two input supply pins allow any low-voltage bidirectional translation between 1.5V, 1.8V, 2.5V, 3.3V, and 5V voltage nodes. When the output-enable (OE) input is low, all outputs are placed in the high-impedance (Hi-Z) state. To ensure the outputs are in the Hi-Z state during power-up or power-down, OE must be connected to GND through a pulldown resistor. The minimum value of this resistor is determined by the current-sourcing capability of the driver.
Features
- AEC-Q100 qualified for automotive applications
- Device temperature grade 1: -40°C to 125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C6
- No direction control signal required; maximum data rate: 110Mbps (push-pull), 1.2Mbps (open-drain)
- Port A: 1.4V to 3.6V; Port B: 1.65V to 5.5V (VCCA ≤ VCCB)
- No power supply sequencing required — VCCA or VCCB may ramp first
- Latch-up performance exceeds 100mA, compliant with JESD 78 Class II
- ESD protection exceeds JESD 22 (Port A): 2000V HBM (A114-B), 1000V CDM (C101)
- IEC 61000-4-2 ESD (Port B): ±8kV contact discharge, ±6kV air-gap discharge
Applications
- Automotive
- Simplified Applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3432 | $ 1.34 |
| 10+ | $ 1.1123 | $ 11.12 |
| 30+ | $ 0.9855 | $ 29.57 |
| 100+ | $ 0.7936 | $ 79.36 |
| 500+ | $ 0.7302 | $ 365.10 |
| 1,000+ | $ 0.7009 | $ 700.90 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| output type | Open-drain;Push-Pull | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate | 110Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance;Integrated pull-up resistor | |
| Voltage - Supply | 1.4V~3.6V;1.65V~5.5V | |
| Number of Circuits | 8 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This 8-bit non-inverting translator uses two separate configurable power-supply rails. Port A tracks the supply voltage on the VCCA pin. The VCCA pin accepts any supply voltage ranging from 1.4V to 3.6V. Port B tracks the supply voltage on the VCCB pin. The VCCB pin accepts any supply voltage ranging from 1.65V to 5.5V. These two input supply pins allow any low-voltage bidirectional translation between 1.5V, 1.8V, 2.5V, 3.3V, and 5V voltage nodes. When the output-enable (OE) input is low, all outputs are placed in the high-impedance (Hi-Z) state. To ensure the outputs are in the Hi-Z state during power-up or power-down, OE must be connected to GND through a pulldown resistor. The minimum value of this resistor is determined by the current-sourcing capability of the driver.
Features
- AEC-Q100 qualified for automotive applications
- Device temperature grade 1: -40°C to 125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C6
- No direction control signal required; maximum data rate: 110Mbps (push-pull), 1.2Mbps (open-drain)
- Port A: 1.4V to 3.6V; Port B: 1.65V to 5.5V (VCCA ≤ VCCB)
- No power supply sequencing required — VCCA or VCCB may ramp first
- Latch-up performance exceeds 100mA, compliant with JESD 78 Class II
- ESD protection exceeds JESD 22 (Port A): 2000V HBM (A114-B), 1000V CDM (C101)
- IEC 61000-4-2 ESD (Port B): ±8kV contact discharge, ±6kV air-gap discharge
Applications
- Automotive
- Simplified Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



