LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PSA FMF25JPJR100-LH product image
  • FMF25JPJR100-LH thumbnail 1
  • FMF25JPJR100-LH thumbnail 2
  • FMF25JPJR100-LH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PSA FMF25JPJR100-LHRoHS

Manufacturer
PSAAsian Brands
MPN
FMF25JPJR100-LH
LCSC Part #
C1021519
Packaging
2512
Customer #
Key Attributes
RES 100mΩ ±5% 2W 2512
Datasheetpdf iconPSA FMF25JPJR100-LH
In-Stock: 1,790
1,790 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0703$ 0.70
100+$ 0.0558$ 5.58
300+$ 0.0486$ 14.58
1,000+$ 0.0432$ 43.20
4,000+$ 0.0386$ 154.40
8,000+$ 0.0364$ 291.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPSA
Packaging2512
Power(Watts)2W
Resistance100mΩ
Voltage Rating447mV
TypeCurrent Sense Resistor
Tolerance±5%
Temperature Coefficient±70ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece