LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PSA FMF06JTHR008-LH product image
  • FMF06JTHR008-LH thumbnail 1
  • FMF06JTHR008-LH thumbnail 2
  • FMF06JTHR008-LH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PSA FMF06JTHR008-LHRoHS

Manufacturer
PSAAsian Brands
MPN
FMF06JTHR008-LH
LCSC Part #
C1021507
Packaging
1206
Customer #
Key Attributes
RES 8mΩ ±5% 1W 1206
Datasheetpdf iconPSA FMF06JTHR008-LH
In-Stock: 6,710
6,710 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0541$ 0.54
100+$ 0.0486$ 4.86
300+$ 0.0458$ 13.74
1,000+$ 0.0437$ 43.70
4,000+$ 0.0354$ 141.60
8,000+$ 0.0346$ 276.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPSA
Packaging1206
Power(Watts)1W
Resistance8mΩ
Voltage Rating173mV
TypeCurrent Sense Resistor
Tolerance±5%
Temperature Coefficient±70ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece