PSA FMF06JTHR003-LH
| Manufacturer |
PSA
Asian Brands |
| MPN | FMF06JTHR003-LH |
| LCSC Part # | C1021504 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 3mΩ ±5% 1W 1206 |
| Description | 3mΩ ±5% 1W Current Sense Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | PSA | |
| Packaging | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,180
1,180
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0343 | $ 0.69 |
200+ | $ 0.0274 | $ 5.48 |
600+ | $ 0.0235 | $ 14.10 |
4,000+ | $ 0.0194 | $ 77.60 |
8,000+ | $ 0.0174 | $ 139.20 |
20,000+ | $ 0.0164 | $ 328.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$