ADI LTC7132EY#PBF
| Manufacturer | |
| Mfr. Part # | LTC7132EY#PBF |
| LCSC Part # | C1020337 |
| Package | BGA-140(9x11.3) |
| Customer # | |
| Key Attributes | 25A Dual PolyPhase Regulator with Digital Power System Management |
| Description | 1MHz Buck Adjustable 25A 500mV~5.5V BGA-140(9x11.3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | BGA-140(9x11.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 168 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 21.1052 | $ 21.11 |
10+ | $ 20.1336 | $ 201.34 |
30+ | $ 18.4506 | $ 553.52 |
100+ | $ 16.982 | $ 1698.20 |
Standard Packaging 168/Full
Tray | ||
Better price for more quantity?
$