LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0805J80560G product image
  • CR0805J80560G thumbnail 1
  • CR0805J80560G thumbnail 2
  • CR0805J80560G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR0805J80560GRoHS

Manufacturer
LIZAsian Brands
MPN
CR0805J80560G
LCSC Part #
C102029
Packaging
0805
Customer #
Key Attributes
RES 56Ω ±5% 125mW 0805
Datasheetpdf iconLIZ CR0805J80560G
In-Stock: 600
600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0019$ 0.19
1,000+$ 0.0015$ 1.50
5,000+$ 0.0012$ 6.00
10,000+$ 0.0011$ 11.00
50,000+$ 0.0009$ 45.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0805
Power(Watts)125mW
Resistance56Ω
Operating Temperature-55℃~+125℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece