NCC LDFL013412VV-V0E
| Manufacturer | |
| Mfr. Part # | LDFL013412VV-V0E |
| LCSC Part # | C1020198 |
| Package | Through Hole |
| Customer # | |
| Description | 4.1mH@100kHz 15mΩ 2 Through Hole Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | NCC | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.9864 | $ 9.99 |
200+ | $ 3.865 | $ 773.00 |
500+ | $ 3.7302 | $ 1865.10 |
1,000+ | $ 3.662 | $ 3662.00 |
Standard Packaging 100/Full
Bag | ||