LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET A750MV227M1HAAE020 product image
  • A750MV227M1HAAE020 thumbnail 1
  • A750MV227M1HAAE020 thumbnail 2
  • A750MV227M1HAAE020 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET A750MV227M1HAAE020RoHS

Manufacturer
MPN
A750MV227M1HAAE020
LCSC Part #
C1020100
Packaging
Through Hole,D10xL14mm
Customer #
Key Attributes
CAP ALUM POLY 220uF ±20% 50V TH
Datasheetpdf iconKEMET A750MV227M1HAAE020
In-Stock: 22
22 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2328$ 1.23
10+$ 1.0146$ 10.15
30+$ 0.8941$ 26.82
250+$ 0.7573$ 189.33
500+$ 0.6971$ 348.55
1,000+$ 0.671$ 671.00
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerKEMET
PackagingThrough Hole,D10xL14mm
Lifetime2000hrs@105℃
Capacitance220uF
Height - Seated (Max)16mm
Voltage Rating50V
Operating Temperature-55℃~+105℃
Diameter10mm
Equivalent Series Resistance(ESR)20mΩ
Ripple Current215mA@120Hz
Pin Spacing5mm
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece