muRata CSTLS24M0X51-B0
| Manufacturer | |
| Mfr. Part # | CSTLS24M0X51-B0 |
| LCSC Part # | C1019858 |
| Package | SIP-3-2.5mm |
| Customer # | |
| Description | 24MHz 5pF 50Ω SIP-3-2.5mm Resonators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Package | SIP-3-2.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2162 | $ 0.22 |
200+ | $ 0.0837 | $ 16.74 |
500+ | $ 0.0808 | $ 40.40 |
1,000+ | $ 0.0793 | $ 79.30 |
Standard Packaging 500/Full
Bag | ||