OMRON G2RG-2A-X DC12
| Manufacturer | |
| Mfr. Part # | G2RG-2A-X DC12 |
| LCSC Part # | C1019832 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | PCB Power Relay with 500VDC 10A |
| Description | Power Relay 2 Form A: 2A (DPST-NO) 12V Coil Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | OMRON | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.9097 | $ 12.91 |
10+ | $ 12.3296 | $ 123.30 |
30+ | $ 11.3247 | $ 339.74 |
100+ | $ 10.4468 | $ 1044.68 |
Standard Packaging 600/Full
Tray | ||
Better price for more quantity?
$