LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CY8C4128LQI-BL543 product image
Images for reference only

Infineon/CYPRESS CY8C4128LQI-BL543RoHS

Manufacturer
MPN
CY8C4128LQI-BL543
LCSC Part #
C1019207
Packaging
QFN-56-EP(7x7)
Customer #
Key Attributes
QFN-56-EP(7x7) RF Transceiver ICs RoHS
Datasheetpdf iconInfineon/CYPRESS CY8C4128LQI-BL543

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon/CYPRESS
PackagingQFN-56-EP(7x7)
FeaturesSupports RSSI function;Power-on reset function;Power-off reset function;Supports software reset;CRC check function

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1300
Sales UnitPiece

Introduction

AI Translation

PSoC 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm Cortex -M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4100_BLE product family, based on this platform, is a combination of a microcontroller with an integrated Bluetooth Low Energy (BLE), also known as Bluetooth Smart, radio and subsystem (BLESS), compliant with Bluetooth 4.2 specifications. The other features include digital programmable logic, high - performance analog - to - digital conversion (ADC), opamps with comparator mode, and standard communication and timing peripherals. The PSoC 4100_BLE products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analog and digital subsystems allow flexibility and in - field tuning of the design.

Features

AI Translation
  • 32 - bit MCU Subsystem
    • 24 - MHz Arm Cortex - M0 CPU with single - cycle multiply
    • Up to 256 KB of flash with Read Accelerator
    • Up to 32 KB of SRAM
  • BLE Radio and Subsystem
    • 2.4 - GHz RF transceiver with BLE 4.2 support and 50 - Ω antenna drive
    • Digital PHY
    • Link Layer engine supporting master and slave modes
    • RF output power: –18 dBm to +3 dBm
    • RX sensitivity: –89 dBm
    • RX current: 16.4 mA
    • TX current: 15.6 mA at 0 dBm
    • Received Signal Strength Indication (RSSI): 1 - dB resolution
  • Programmable Analog
    • Two opamps with reconfigurable high - drive external and high - bandwidth internal drive, comparator modes, and ADC input buffering capability; can operate in Deep - Sleep mode.
    • 12 - bit, 806 ksps SAR ADC with differential and single - ended modes; channel sequencer with signal averaging
    • Two current DACs (IDACs) for general - purpose or capacitive sensing applications on any pin
    • Two low - power comparators that operate in Deep - Sleep mode
  • Power Management
    • Active mode: 1.7 mA at 3 - MHz flash program execution
    • Deep - Sleep mode: 1.3 μA with watch crystal oscillator (WCO) on
    • Hibernate mode: 150 nA with RAM retention
    • Stop mode: 60 nA
  • Capacitive Sensing
    • Cypress CapSense Sigma - Delta (CSD) provides best - in - class SNR (>5;1) and liquid tolerance
    • Cypress - supplied software component makes capacitive - sensing design easy
    • Automatic hardware - tuning algorithm (SmartSense™)
  • Segment LCD Drive
    • LCD drive supported on all pins (common or segment)
    • Operates in Deep - Sleep mode with four bits per pin memory
  • Serial Communication
    • Two independent runtime reconfigurable serial communication blocks (SCBs) with reconfigurable I²C, SPI, or UART functionality
  • Timing and Pulse - Width Modulation
    • Four 16 - bit timer, counter, pulse - width modulator (TCPWM) blocks
    • Center - aligned, Edge, and Pseudo - random modes
    • Comparator - based triggering of Kill signals for motor drive and other high - reliability digital logic applications
  • Up to 36 Programmable GPIOs
    • Any GPIO pin can be CapSense, LCD, analog, or digital
    • Two overvoltage - tolerant (OVT) pins; drive modes, strengths, and slew rates are programmable
  • PSoC Creator™ Design Environment
    • Integrated design environment (IDE) provides schematic design entry and build (with analog and digital automatic routing)
    • API components for all fixed - function and programmable peripherals
  • Industry - Standard Tool Compatibility
    • After schematic entry, development can be done with Arm - based industry - standard development tools
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.5502$ 4.55
200+$ 1.7611$ 352.22
500+$ 1.6994$ 849.70
1,300+$ 1.6685$ 2169.05
Standard Packaging1300/Full Tray
Better price for more quantity?
$