RENESAS XLH53V025.000000I
| Manufacturer | |
| MPN | XLH53V025.000000I |
| LCSC Part # | C1019079 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | 25MHz SMD5032-6P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RENESAS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 35mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | - | |
| Output Type | HCMOS | |
| Frequency | 25MHz | |
| Voltage - Supply | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Renesas XL devices (XO and VCXO options) are ultra- precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750MHz to 1350MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies. The 3rd order Delta Sigma Modulator reduces noise to the levels that are comparable to traditional Bulk Quartz and SAw oscillators. With short lead- time, low cost, low noise, wide frequency range, excellent ambient performance, the XL devices are an excellent choice over the conventional technologies. The XL (XO option) devices have stabilities as tight as ± 20ppm and the XL (VCXO option) devices have ± 50ppm APR. Either option provides extremely quick delivery for both standard and custom frequencies.
Features
- Output types: LVDS, LVPECL, LVCMOS
- Phase jitter (12kHz to 20MHz): 750fs to 890fs typical
- Supply voltage: 2.5V or 3.3V
- Package options: 3.2×2.5×1.0 mm (not available for VCXO), 5.0×3.2×1.2mm, 7.0×5.0×1.3mm
- Operating temperature: - 20°C to +70°C, Frequency stability options: ± 20, ± 25, ± 50, or ± 100 ppm (XO only), ± 50 ppm APR (VCXO only)
- Operating temperature: - 40°C to +85°C, Frequency stability options: ± 25, ± 50, or ± 100 ppm (XO only), ± 50 ppm APR (VCXO only)
- Operating temperature: - 40°C to +105°C (XO only), Frequency stability options: ± 50 or ± 100 ppm
- kV of 85ppm/volt typical from 0.5VDC to VDD (VCXO only)
- Better than ± 10% linearity for Vc range
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5114 | $ 3.51 |
| 10+ | $ 3.4286 | $ 34.29 |
| 30+ | $ 3.3733 | $ 101.20 |
| 100+ | $ 3.3181 | $ 331.81 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RENESAS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 35mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | - | |
| Output Type | HCMOS | |
| Frequency | 25MHz | |
| Voltage - Supply | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Renesas XL devices (XO and VCXO options) are ultra- precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750MHz to 1350MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies. The 3rd order Delta Sigma Modulator reduces noise to the levels that are comparable to traditional Bulk Quartz and SAw oscillators. With short lead- time, low cost, low noise, wide frequency range, excellent ambient performance, the XL devices are an excellent choice over the conventional technologies. The XL (XO option) devices have stabilities as tight as ± 20ppm and the XL (VCXO option) devices have ± 50ppm APR. Either option provides extremely quick delivery for both standard and custom frequencies.
Features
- Output types: LVDS, LVPECL, LVCMOS
- Phase jitter (12kHz to 20MHz): 750fs to 890fs typical
- Supply voltage: 2.5V or 3.3V
- Package options: 3.2×2.5×1.0 mm (not available for VCXO), 5.0×3.2×1.2mm, 7.0×5.0×1.3mm
- Operating temperature: - 20°C to +70°C, Frequency stability options: ± 20, ± 25, ± 50, or ± 100 ppm (XO only), ± 50 ppm APR (VCXO only)
- Operating temperature: - 40°C to +85°C, Frequency stability options: ± 25, ± 50, or ± 100 ppm (XO only), ± 50 ppm APR (VCXO only)
- Operating temperature: - 40°C to +105°C (XO only), Frequency stability options: ± 50 or ± 100 ppm
- kV of 85ppm/volt typical from 0.5VDC to VDD (VCXO only)
- Better than ± 10% linearity for Vc range
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

