FH CBG321609U560T
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | CBG321609U560T |
| LCSC Part # | C1019 |
| Package | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 56Ω 1206 1LN |
| Description | 56Ω@100MHz 1 Line Ferrite Bead 1206 300mA 450mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0121 | $ 0.61 |
500+ | $ 0.0095 | $ 4.75 |
1,500+ | $ 0.008 | $ 12.00 |
4,000+ | $ 0.0073 | $ 29.20 |
Standard Packaging 4000/Full
Reel | ||