RENESAS 5962-9225702MXA
| Manufacturer | |
| Mfr. Part # | 5962-9225702MXA |
| LCSC Part # | C1018982 |
| Package | CERPACK-48 |
| Customer # | |
| Description | Schmitt trigger 4 500uA 4.5V~5.5V 4 7ns@5V,50pF CERPACK-48 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Package | CERPACK-48 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | ECL99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 41.2832 | $ 41.28 |
200+ | $ 15.9765 | $ 3195.30 |
500+ | $ 15.4147 | $ 7707.35 |
1,000+ | $ 15.1384 | $ 15138.40 |
Standard Packaging 15/Full
Tube | ||