RENESAS 5962-9167703MXA
| Manufacturer | |
| MPN | 5962-9167703MXA |
| LCSC Part # | C1018833 |
| Packaging | CDIP-28 |
| Customer # | |
| Description | 8Kx9 30ns 150mA 4.5V~5.5V 25MHz CDIP-28 FIFOs Memory RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/FIFOs Memory | |
| Manufacturer | RENESAS | |
| Packaging | CDIP-28 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 13 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 149.536 | $ 149.54 |
200+ | $ 57.8694 | $ 11573.88 |
500+ | $ 55.8351 | $ 27917.55 |
1,000+ | $ 54.8303 | $ 54830.30 |
Standard Packaging 13/Full
Tube | ||
Better price for more quantity?
$