RENESAS R5F51135ADFM#1A
| Manufacturer | |
| Mfr. Part # | R5F51135ADFM#1A |
| LCSC Part # | C1018327 |
| Package | LQFP-64(10x10) |
| Customer # | |
| Description | RX 32MHz 46 LQFP-64(10x10) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Package | LQFP-64(10x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1280 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.1471 | $ 6.15 |
200+ | $ 2.3793 | $ 475.86 |
500+ | $ 2.2953 | $ 1147.65 |
1,280+ | $ 2.2549 | $ 2886.27 |
Standard Packaging 1280/Full
Tray | ||