RENESAS R5F5111JADFK#1A
| Manufacturer | |
| Mfr. Part # | R5F5111JADFK#1A |
| LCSC Part # | C1018310 |
| Package | LQFP-100(14x14) |
| Customer # | |
| Description | RX 32MHz 46 LQFP-100(14x14) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Package | LQFP-100(14x14) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 720 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.6423 | $ 1.64 |
200+ | $ 0.636 | $ 127.20 |
720+ | $ 0.6128 | $ 441.22 |
1,440+ | $ 0.602 | $ 866.88 |
Standard Packaging 720/Full
Tray | ||