LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET A755KS107M1DAAE020 product image
Images for reference only

KEMET A755KS107M1DAAE020RoHS

Manufacturer
MPN
A755KS107M1DAAE020
LCSC Part #
C1016999
Packaging
Through Hole,D8xL13mm
Customer #
Key Attributes
100uF 20V 20mΩ 221mA@120Hz ±20% Through Hole,D8xL13mm Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconKEMET A755KS107M1DAAE020
In-Stock: 65
65 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7785$ 0.78
10+$ 0.7615$ 7.62
30+$ 0.7507$ 22.52
100+$ 0.7399$ 73.99
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerKEMET
PackagingThrough Hole,D8xL13mm
Lifetime5000hrs@105℃
Capacitance100uF
Height - Seated (Max)13mm
Voltage Rating20V
Operating Temperature-55℃~+105℃
Diameter8mm
Equivalent Series Resistance(ESR)20mΩ
Ripple Current221mA@120Hz
Pin Spacing3.5mm
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece