LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T340A105K035AS product image
Images for reference only

KEMET T340A105K035AS

Manufacturer
MPN
T340A105K035AS
LCSC Part #
C1016725
Packaging
Through Hole
Customer #
Key Attributes
1uF ±10% 35V Tantalum Capacitors Through Hole
Datasheetpdf iconKEMET T340A105K035AS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8261$ 2.83
300+$ 1.0944$ 328.32
600+$ 1.0558$ 633.48
900+$ 1.0373$ 933.57
Standard Packaging300/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingThrough Hole
Capacitance1uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)8Ω@100kHz
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece