LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T322B105M050AS product image
Images for reference only

KEMET T322B105M050AS

Manufacturer
MPN
T322B105M050AS
LCSC Part #
C1016699
Packaging
Through Hole,D2.8xL2.8mm
Customer #
Key Attributes
1uF ±20% 50V Tantalum Capacitors Through Hole,D2.8xL2.8mm
Datasheetpdf iconKEMET T322B105M050AS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0464$ 2.05
250+$ 0.7922$ 198.05
500+$ 0.7646$ 382.30
1,000+$ 0.7507$ 750.70
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingThrough Hole,D2.8xL2.8mm
Capacitance1uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)8Ω@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece