LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T322B475J010AS product image
Images for reference only

KEMET T322B475J010AS

Manufacturer
MPN
T322B475J010AS
LCSC Part #
C1016692
Packaging
Through Hole,D2.8xL2.8mm
Customer #
Key Attributes
4.7uF ±5% 10V Tantalum Capacitors Through Hole,D2.8xL2.8mm
Datasheetpdf iconKEMET T322B475J010AS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0743$ 2.07
250+$ 0.8031$ 200.78
500+$ 0.7752$ 387.60
1,000+$ 0.7612$ 761.20
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingThrough Hole,D2.8xL2.8mm
Capacitance4.7uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)8Ω@100kHz
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece