THALES MPLS62-W
| Manufacturer | |
| MPN | MPLS62-W |
| LCSC Part # | C1016531 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | THALES | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | THALES |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Introduction
Thales Cinterion LTE Modem Cards deliver instant access to cellular networks offering LTE Cat 1, Cat 3, and Cat 6 connectivity with optional 2G / 3G fallback when needed. The devices are very easy to integrate by simply plugging into an existing 52-pin express card slot. They leverage a variety of Cinterion IoT Modules to meet the diverse needs of industrial solutions. These range from highly efficient LTE Cat 1 with IoT optimized speeds of 10Mbit/s download and 5Mbit/s uplink for applications not dependent on speed, all the way to high performance LTE Cat 6 enabling sizzling data speeds of 300 Mbit/s download and 50 Mbit/s uplink for advanced solutions including industrial routers, kiosk systems and video surveillance applications. Cinterion Modem cards are ideal for any IoT application that encompasses the commonly used 52-pin express connector in its product design. The cost effective LTE Modem Cards deliver industrial quality and rugged durability while eliminating the need for soldering in small and mid-sized projects. The suite of LTE Modem Cards deliver a complete global approach to instant IoT connectivity providing Multi Band LTE, Multi Band 3G HSPA/UMTS and Quad Band GSM for seamless coverage and roaming across different wireless networks. An advanced power management system ensures Modem Card reliability and provides optimized sleep mode to preserve power end extend battery life.
Features
- LTE Cat 1, Cat 3, and Cat 6 connectivity with optional 2G/3G fallback
- Easy integration via 52-pin Express Card slot
- Leverages multiple Cinterion IoT modules to meet diverse industrial solution requirements
- Three product variants for global coverage and reliability
- Java embedded system support for rapid and easy application development
- Simultaneous hosting and execution of multiple applications with FOTA support
- GPS functionality available on selected models
- Dual antenna pads with diversity support and optimized GPS antenna path
- Innovative RF concept for extreme performance, enhanced sensitivity, and connection stability
- Carrier aggregation support for higher peak data rates and optimized spectrum utilization
- Field-proven IoT modules from the industrially enhanced product family
- Seamless migration path to next-generation products within the family
- Full Type Approval (FTA) with certifications from major global network operators
- Compatible with Thales integrated solutions, services, and platforms
- Advanced power management system ensuring reliability with optimized sleep modes for power saving and extended battery life
Applications
- Industrial routers
- Kiosk systems
- Video surveillance applications
- Any IoT application incorporating the standard 52-pin Express connector in the product design
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 86.5578 | $ 86.56 |
| 200+ | $ 33.498 | $ 6699.60 |
| 500+ | $ 32.3203 | $ 16160.15 |
| 1,000+ | $ 31.7384 | $ 31738.40 |
Standard Packaging50/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | THALES | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | THALES |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Introduction
Thales Cinterion LTE Modem Cards deliver instant access to cellular networks offering LTE Cat 1, Cat 3, and Cat 6 connectivity with optional 2G / 3G fallback when needed. The devices are very easy to integrate by simply plugging into an existing 52-pin express card slot. They leverage a variety of Cinterion IoT Modules to meet the diverse needs of industrial solutions. These range from highly efficient LTE Cat 1 with IoT optimized speeds of 10Mbit/s download and 5Mbit/s uplink for applications not dependent on speed, all the way to high performance LTE Cat 6 enabling sizzling data speeds of 300 Mbit/s download and 50 Mbit/s uplink for advanced solutions including industrial routers, kiosk systems and video surveillance applications. Cinterion Modem cards are ideal for any IoT application that encompasses the commonly used 52-pin express connector in its product design. The cost effective LTE Modem Cards deliver industrial quality and rugged durability while eliminating the need for soldering in small and mid-sized projects. The suite of LTE Modem Cards deliver a complete global approach to instant IoT connectivity providing Multi Band LTE, Multi Band 3G HSPA/UMTS and Quad Band GSM for seamless coverage and roaming across different wireless networks. An advanced power management system ensures Modem Card reliability and provides optimized sleep mode to preserve power end extend battery life.
Features
- LTE Cat 1, Cat 3, and Cat 6 connectivity with optional 2G/3G fallback
- Easy integration via 52-pin Express Card slot
- Leverages multiple Cinterion IoT modules to meet diverse industrial solution requirements
- Three product variants for global coverage and reliability
- Java embedded system support for rapid and easy application development
- Simultaneous hosting and execution of multiple applications with FOTA support
- GPS functionality available on selected models
- Dual antenna pads with diversity support and optimized GPS antenna path
- Innovative RF concept for extreme performance, enhanced sensitivity, and connection stability
- Carrier aggregation support for higher peak data rates and optimized spectrum utilization
- Field-proven IoT modules from the industrially enhanced product family
- Seamless migration path to next-generation products within the family
- Full Type Approval (FTA) with certifications from major global network operators
- Compatible with Thales integrated solutions, services, and platforms
- Advanced power management system ensuring reliability with optimized sleep modes for power saving and extended battery life
Applications
- Industrial routers
- Kiosk systems
- Video surveillance applications
- Any IoT application incorporating the standard 52-pin Express connector in the product design
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

