LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT8918BA-12-18E-26.000000G product image
Images for reference only

SiTime SIT8918BA-12-18E-26.000000GRoHS

Manufacturer
MPN
SIT8918BA-12-18E-26.000000G
LCSC Part #
C1016504
Packaging
SMD2520-4P
Customer #
Key Attributes
26MHz SMD2520-4P Oscillators RoHS
Datasheetpdf iconSiTime SIT8918BA-12-18E-26.000000G
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.644$ 2.64
250+$ 1.0234$ 255.85
500+$ 0.9879$ 493.95
1,000+$ 0.9709$ 970.90
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD2520-4P
Current - Supply4mA
Operating Temperature-40℃~+125℃
Frequency Stability±25ppm
Output TypeLVCMOS;LVTTL
Frequency26MHz
Voltage - Supply1.8V

Features

AI Translation
  • Frequencies between 1 MHz and 110 MHz accurate to 6 decimal places
  • Operating temperature from -40°C to 125°C. For -55°C option, refer to SiT8920 and SiT8921
  • Supply voltage of 1.8V or 2.5V to 3.3V
  • Excellent total frequency stability as low as ±20 ppm
  • Low power consumption of 3.5 mA typical at 1.8V
  • LVCMOS/LVTTL compatible output
  • Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×min
  • Instant samples with Time Machine II and field programmable oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

Applications

AI Translation
  • Industrial, medical, non AEC-Q100 automotive, avionics and other high temperature applications
  • Industrial sensors, PLC, motor servo, outdoor networking equipment, medical video cam, asset tracking systems, etc.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT8918BA-12-18E-26.000000ESiTimeSMD2520-4P0$ 2.7667
SIT8208AI-G2-18E-26.000000TSiTimeSMD2520-4P0$ 1.0805
SIT8208AI-G2-18S-26.000000TSiTimeSMD2520-4P0$ 1.0805
SIT8208AI-G2-18E-26.000000YSiTimeSMD2520-4P0$ 1.0805
SIT8208AI-G2-18E-26.000000XSiTimeSMD2520-4P0$ 2.0961
SIT8208AI-G2-18S-26.000000XSiTimeSMD2520-4P0$ 2.0961
SIT8208AI-G1-18S-26.000000TSiTimeSMD2520-4P0$ 1.0805
SIT8208AI-G1-18E-26.000000YSiTimeSMD2520-4P0$ 1.0603
SIT8208AI-G1-18E-26.000000XSiTimeSMD2520-4P0$ 2.59
SIT8208AI-G1-18S-26.000000XSiTimeSMD2520-4P0$ 2.59
SIT8208AC-G2-18S-26.000000YSiTimeSMD2520-4P0$ 1.0523
SIT8208AC-G2-18E-26.000000TSiTimeSMD2520-4P0$ 1.0805
SIT8208AC-G2-18E-26.000000XSiTimeSMD2520-4P0$ 1.9495
SiT8208AC-G2-18E-26.000000SiTimeSMD2520-4P0$ 2.8709
SIT8208AC-G1-18E-26.000000XSiTimeSMD2520-4P0$ 2.3924
SIT8208AC-G1-18E-26.000000YSiTimeSMD2520-4P0$ 1.0523
SIT8208AC-G1-18S-26.000000YSiTimeSMD2520-4P0$ 1.0603
SIT8208AC-G1-18S-26.000000TSiTimeSMD2520-4P0$ 1.0603
SIT8208AC-G1-18S-26.000000XSiTimeSMD2520-4P0$ 2.3924
SIT8208AI-GF-18E-26.000000XSiTimeSMD2520-4P0$ 2.7397