LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT8918BE-13-33S-8.000000G product image
Images for reference only

SiTime SIT8918BE-13-33S-8.000000G

Manufacturer
MPN
SIT8918BE-13-33S-8.000000G
LCSC Part #
C1016416
Packaging
SMD2520-4P
Customer #
Key Attributes
8MHz SMD2520-4P Oscillators RoHS
Datasheetpdf iconSiTime SIT8918BE-13-33S-8.000000G
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8899$ 1.89
200+$ 0.7325$ 146.50
500+$ 0.7072$ 353.60
1,000+$ 0.6945$ 694.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD2520-4P
Current - Supply4.7mA
Operating Temperature-40℃~+105℃
Frequency Stability±50ppm
Output TypeLVCMOS;LVTTL
Frequency8MHz
Voltage - Supply3.3V

Features

AI Translation
  • Frequencies between 1 MHz and 110 MHz accurate to 6 decimal places
  • Operating temperature from -40°C to 125°C. For -55°C option, refer to SiT8920 and SiT8921
  • Supply voltage of 1.8V or 2.5V to 3.3V
  • Excellent total frequency stability as low as ±20 ppm
  • Low power consumption of 3.5 mA typical at 1.8V
  • LVCMOS/LVTTL compatible output
  • Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×min
  • Instant samples with Time Machine II and field programmable oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

Applications

AI Translation
  • Industrial, medical, non AEC-Q100 automotive, avionics and other high temperature applications
  • Industrial sensors, PLC, motor servo, outdoor networking equipment, medical video cam, asset tracking systems, etc.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT8918BE-13-33E-8.000000GSiTimeSMD2520-4P0$ 1.8899
SIT8918BE-13-33E-8.000000DSiTimeSMD2520-4P0$ 1.9253
SIT8918BE-13-33E-8.000000ESiTimeSMD2520-4P0$ 1.9253
SIT8924BE-13-33E-8.000000GSiTimeSMD2520-4P0$ 2.59
SIT8924BE-13-33E-8.000000ESiTimeSMD2520-4P0$ 2.59
SIT8924BE-13-33E-8.000000DSiTimeSMD2520-4P0$ 2.59
SIT1618BA-13-33E-8.000000ESiTimeSMD2520-4P0$ 2.3963
SIT8920BM-13-XXN-8.000000GSiTimeSMD2520-4P0$ 4.3897
SIT8920AM-13-XXN-8.000000GSiTimeSMD2520-4P0$ 4.3897
SIT8920BM-13-XXN-8.000000DSiTimeSMD2520-4P0$ 4.4206
SIT8920BM-13-XXN-8.000000ESiTimeSMD2520-4P0$ 4.4206
SIT8918BE-12-33E-8.000000DSiTimeSMD2520-4P0$ 2.0384
SIT8918BE-12-33E-8.000000ESiTimeSMD2520-4P0$ 2.0384
SIT8918BA-12-33E-8.000000DSiTimeSMD2520-4P0$ 2.7667
SIT8918BE-11-33E-8.000000ESiTimeSMD2520-4P0$ 2.0422
SIT8918BE-11-33N-8.000000DSiTimeSMD2520-4P0$ 2.0378
SIT8103AI-13-33E-8.00000XSiTimeSMD2520-4P0$ 1.1468
SIT8918BAT11-33E-8.000000GSiTimeSMD2520-4P0$ 2.8333
SIT8918BA-11-33N-8.000000GSiTimeSMD2520-4P0$ 2.8333
SIT8920AM-12-33E-8.00000GSiTimeSMD2520-4P0$ 4.7447