LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT1602AC-72-33S-74.176000G product image
Images for reference only

SiTime SIT1602AC-72-33S-74.176000G

Manufacturer
MPN
SIT1602AC-72-33S-74.176000G
LCSC Part #
C1016387
Packaging
SMD2016-4P
Customer #
Key Attributes
74.176MHz SMD2016-4P Oscillators
Datasheetpdf iconSiTime SIT1602AC-72-33S-74.176000G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3259$ 1.33
200+$ 0.514$ 102.80
500+$ 0.4955$ 247.75
1,000+$ 0.4862$ 486.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD2016-4P
Current - Supply4.5mA
Operating Temperature-20℃~+70℃
Frequency Stability±25ppm
Output TypeLVCMOS
Frequency74.176MHz
Voltage - Supply3.3V

Features

AI Translation
  • 51 standard frequencies between 3.75 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 PPM
  • Low power consumption of 3.6 mA typical
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
  • Instant samples with Time Machine II and field programmable oscillators
  • Pb-free, RoHS and REACH compliant

Applications

AI Translation
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.