SiTime SIT9005AI-13-33DO25.000000E
| Manufacturer | |
| MPN | SIT9005AI-13-33DO25.000000E |
| LCSC Part # | C1015903 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | 25MHz SMD2520-4P Oscillators |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Current - Supply | 6.5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS | |
| Frequency | 25MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Current - Supply | 6.5mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS | |
| Frequency | 25MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8242 | $ 3.82 |
| 200+ | $ 1.4809 | $ 296.18 |
| 500+ | $ 1.4285 | $ 714.25 |
| 1,000+ | $ 1.4032 | $ 1403.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Current - Supply | 6.5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS | |
| Frequency | 25MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Current - Supply | 6.5mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS | |
| Frequency | 25MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ASDM1-25.000MHZ-LC-T | ABRACON | SMD2520-4P | 3 | $ 2.6045 | ||
| ASDMB-25.000MHZ-LR-T | ABRACON | SMD2520-4P | 2 | $ 4.0413 | ||
| ASDMB-25.000MHZ-LY-T | ABRACON | SMD2520-4P | 32 | $ 5.3442 | ||
| ASDMB-25.000MHZ-XC-T | ABRACON | SMD2520-4P | 0 | $ 6.6798 | ||
| ASDMB-25.000MHZ-EC-T | ABRACON | SMD2520-4P | 0 | $ 3.4868 | ||
| SIT5000AICGE-33E0-25.000000X | SiTime | SMD2520-4P | 0 | $ 2.1655 | ||
| SIT5000AICGE-33N0-25.000000Y | SiTime | SMD2520-4P | 0 | $ 2.0668 | ||
| SIT5000AICGE-33E0-25.000000Y | SiTime | SMD2520-4P | 0 | $ 2.5827 | ||
| SIT5000AICGE-33E0-25.000000T | SiTime | SMD2520-4P | 0 | $ 2.1285 | ||
| SIT5001AC-GE-33VQ-25.000000X | SiTime | SMD2520-4P | 0 | $ 4.1535 |

