LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY HVCC203Y6P151MEAX product image
  • HVCC203Y6P151MEAX thumbnail 1
  • HVCC203Y6P151MEAX thumbnail 2
  • HVCC203Y6P151MEAX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY HVCC203Y6P151MEAXRoHS

Manufacturer
MPN
HVCC203Y6P151MEAX
LCSC Part #
C1015755
Packaging
Through Hole,P=12.5mm
Customer #
Key Attributes
CAP CER 150pF 20kV TH
Datasheetpdf iconVISHAY HVCC203Y6P151MEAX
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.6242$ 5.62
10+$ 4.7795$ 47.80
30+$ 4.2782$ 128.35
250+$ 3.7704$ 942.60
500+$ 3.5367$ 1768.35
1,000+$ 3.4303$ 3430.30
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=12.5mm
Capacitance150pF
Temperature Coefficient-
Tolerance±20%
Voltage Rating20kV
Pin Spacing12.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece