LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON J7KCR-12-01 DC200 product image
Images for reference only

OMRON J7KCR-12-01 DC200RoHS

Manufacturer
MPN
J7KCR-12-01 DC200
LCSC Part #
C1015708
Packaging
-
Customer #
Key Attributes
DC200V Contactors (Electromechanical) RoHS
Datasheetpdf iconOMRON J7KCR-12-01 DC200

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Contactors (Electromechanical)
ManufacturerOMRON
Packaging-
Coil VoltageDC200V
Wire diameter-
seriesJ7KCR
Category of use-
Application type-
Main contact type-
Number of poles-
Power source-
authentication-
size90mm×67mm
Installation modeDIN Rail, Base
Driving modeAC
Feature-
Auxiliary contact type-;1NC
Rated voltage-
Rated current15A
Contact type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 192.4986$ 192.50
200+$ 74.4944$ 14898.88
500+$ 71.8768$ 35938.40
1,000+$ 70.5831$ 70583.10
Standard Packaging1/Full Box
Better price for more quantity?
$