OMRON J7KCA-31 AC200
| Manufacturer | |
| MPN | J7KCA-31 AC200 |
| LCSC Part # | C1015703 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC200V Contactors (Electromechanical) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Contactors (Electromechanical) | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Coil Voltage | AC200V | |
| Wire diameter | - | |
| series | J7KCA | |
| Category of use | - | |
| Application type | - | |
| Main contact type | - | |
| Number of poles | - | |
| Power source | - | |
| size | 67mm×45mm | |
| authentication | - | |
| Installation mode | DIN Rail, Base | |
| Driving mode | - | |
| Feature | - | |
| Auxiliary contact type | -;1NC+3NO | |
| Rated voltage | - | |
| Rated current | - | |
| Contact type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 79.6345 | $ 79.63 |
| 200+ | $ 30.8182 | $ 6163.64 |
| 500+ | $ 29.7353 | $ 14867.65 |
| 1,000+ | $ 29.1995 | $ 29199.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

