MICROCHIP SST26VF040A-104I/MF
| Manufacturer | |
| Mfr. Part # | SST26VF040A-104I/MF |
| LCSC Part # | C1015626 |
| Package | WDFN-8-EP(5x6) |
| Customer # | |
| Key Attributes | 4-Mbit Serial Quad I/O Flash Memory |
| Description | 4Mbit 2.3V~3.6V 104MHz SPI WDFN-8-EP(5x6) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Package | WDFN-8-EP(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.178 | $ 2.18 |
10+ | $ 2.1312 | $ 21.31 |
30+ | $ 2.0995 | $ 62.99 |
100+ | $ 2.0678 | $ 206.78 |
Standard Packaging 98/Full
Tube | ||
Better price for more quantity?
$