LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0805F81502G product image
  • CR0805F81502G thumbnail 1
  • CR0805F81502G thumbnail 2
  • CR0805F81502G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR0805F81502GRoHS

Manufacturer
LIZAsian Brands
MPN
CR0805F81502G
LCSC Part #
C101483
Packaging
0805
Customer #
Key Attributes
RES 15kΩ ±1% 125mW 0805
Datasheetpdf iconLIZ CR0805F81502G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0056$ 0.56
1,000+$ 0.0045$ 4.50
5,000+$ 0.0035$ 17.50
10,000+$ 0.0031$ 31.00
50,000+$ 0.0028$ 140.00
100,000+$ 0.0026$ 260.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0805
Power(Watts)125mW
Resistance15kΩ
Operating Temperature-55℃~+125℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece