Infineon SLB9670VQ20FW785XTMA1
| Manufacturer | |
| MPN | SLB9670VQ20FW785XTMA1 |
| LCSC Part # | C1012863 |
| Packaging | QFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | OPTIGATM TPM SLB 9670 TPM2.0 Trusted Platform Module |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | QFN-32-EP(5x5) | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -20℃~+85℃ | |
| Interface | SPI | |
| Features | Security counter | |
| Standby Current (Max) | 110uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | QFN-32-EP(5x5) | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+85℃ | |
| Interface | SPI | |
| Features | Security counter | |
| Standby Current (Max) | 110uA |
Introduction
The OPTIGATPM SLB 9670 is a Trusted Platform Module and is based on advanced hardware security technology. This TPM implementation has achieved CC EAL4+ certification and serves as a basis for other TPM products and firmware upgrades. It is available in PG-VQFN-32-13 package. It supports an SPI interface with a transfer rate of up to 43 MHz. The OPTIGATPM SLB 9670 is a TPM based on TCG family 2.0 specifications.
Features
- Compliant to TPM Main Specification, Family "2.0"
- Hardware and firmware are validated according to FIPS 140-2 Level 2
- SPI interface Meeting Intel TXT, Microsoft Windows and Google Chromebook certification criteria for successful platform qualification
- Random Number Generator (RNG) according to NIST SP800-90A
- Full personalization with Endorsement Key (EK) and EK certificate
- Standard (-20..+85°C) and enhanced temperature range (-40..+85°C)
- PG-VQFN-32-13 package
- Pin compatible to OPTIGATPM SLB 9670 TPM1.2 version
- Optimized for battery operated devices: low standby power consumption (typ. 110μA)
- 24 PCRs (SHA-1 or SHA-256)
- Minimum of 6962 bytes free NV memory
- Up to 3 loaded sessions (TPM_PT_HR_LOADED_MIN)
- Up to 64 active sessions (TPM_PT_ACTIVE_SESSIONS_MAX)
- Up to 3 loaded transient Objects (TPM_PT_HR_TRANSIENT_MIN)
- Up to 7 loaded persistent Objects (TPM_PT_HR_PERSISTENT_MIN)
- Up to 8 NV counters
- Up to 1 kByte for command parameters and response parameters
- Up to 768 Byte for NV read or NV write
- 1420 Byte I/O buffer
- Built-in support by Linux Kernel
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2718 | $ 4.27 |
| 10+ | $ 3.6201 | $ 36.20 |
| 30+ | $ 3.2326 | $ 96.98 |
| 100+ | $ 2.8403 | $ 284.03 |
| 500+ | $ 2.6604 | $ 1330.20 |
| 1,000+ | $ 2.5777 | $ 2577.70 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | QFN-32-EP(5x5) | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -20℃~+85℃ | |
| Interface | SPI | |
| Features | Security counter | |
| Standby Current (Max) | 110uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | QFN-32-EP(5x5) | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+85℃ | |
| Interface | SPI | |
| Features | Security counter | |
| Standby Current (Max) | 110uA |
Introduction
The OPTIGATPM SLB 9670 is a Trusted Platform Module and is based on advanced hardware security technology. This TPM implementation has achieved CC EAL4+ certification and serves as a basis for other TPM products and firmware upgrades. It is available in PG-VQFN-32-13 package. It supports an SPI interface with a transfer rate of up to 43 MHz. The OPTIGATPM SLB 9670 is a TPM based on TCG family 2.0 specifications.
Features
- Compliant to TPM Main Specification, Family "2.0"
- Hardware and firmware are validated according to FIPS 140-2 Level 2
- SPI interface Meeting Intel TXT, Microsoft Windows and Google Chromebook certification criteria for successful platform qualification
- Random Number Generator (RNG) according to NIST SP800-90A
- Full personalization with Endorsement Key (EK) and EK certificate
- Standard (-20..+85°C) and enhanced temperature range (-40..+85°C)
- PG-VQFN-32-13 package
- Pin compatible to OPTIGATPM SLB 9670 TPM1.2 version
- Optimized for battery operated devices: low standby power consumption (typ. 110μA)
- 24 PCRs (SHA-1 or SHA-256)
- Minimum of 6962 bytes free NV memory
- Up to 3 loaded sessions (TPM_PT_HR_LOADED_MIN)
- Up to 64 active sessions (TPM_PT_ACTIVE_SESSIONS_MAX)
- Up to 3 loaded transient Objects (TPM_PT_HR_TRANSIENT_MIN)
- Up to 7 loaded persistent Objects (TPM_PT_HR_PERSISTENT_MIN)
- Up to 8 NV counters
- Up to 1 kByte for command parameters and response parameters
- Up to 768 Byte for NV read or NV write
- 1420 Byte I/O buffer
- Built-in support by Linux Kernel
C1012863 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



