MICROCHIP ZL40294LDG6
| Manufacturer | |
| Mfr. Part # | ZL40294LDG6 |
| LCSC Part # | C1012805 |
| Package | GQFN-80(6x6) |
| Customer # | |
| Description | 3.135V~3.465V 250MHz GQFN-80(6x6) Application Specific Clock/Timing RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | MICROCHIP | |
| Package | GQFN-80(6x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
In-Stock:
190 
190
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.6406 | $ 3.64 |
10+ | $ 3.1145 | $ 31.15 |
30+ | $ 2.8011 | $ 84.03 |
100+ | $ 2.4845 | $ 248.45 |
490+ | $ 2.3386 | $ 1145.91 |
980+ | $ 2.2719 | $ 2226.46 |
Standard Packaging 490/Full
Tray | ||
Better price for more quantity?
$