muRata LQW15AW82NG80D
| Manufacturer | |
| MPN | LQW15AW82NG80D |
| LCSC Part # | C1012787 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 82nH 370mA 870mΩ 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 370mA | |
| Inductance | 82nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 870mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Unshielded Inductor | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1414 | $ 0.71 |
| 50+ | $ 0.1164 | $ 5.82 |
| 150+ | $ 0.104 | $ 15.60 |
| 500+ | $ 0.0946 | $ 47.30 |
| 2,500+ | $ 0.0871 | $ 217.75 |
| 5,000+ | $ 0.0833 | $ 416.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 370mA | |
| Inductance | 82nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 870mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Unshielded Inductor | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



