SiTime SIT5356AI-FP-25N0-16.369000F
| Manufacturer | |
| MPN | SIT5356AI-FP-25N0-16.369000F |
| LCSC Part # | C1012252 |
| Packaging | SMD5032-10P |
| Customer # | |
| Key Attributes | 16.369MHz SMD5032-10P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±200ppb | |
| Output Type | LVCMOS | |
| Frequency | 16.369MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±200ppb | |
| Output Type | LVCMOS | |
| Frequency | 16.369MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 116.8237 | $ 116.82 |
| 200+ | $ 45.2098 | $ 9041.96 |
| 500+ | $ 43.62 | $ 21810.00 |
| 1,000+ | $ 42.836 | $ 42836.00 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±200ppb | |
| Output Type | LVCMOS | |
| Frequency | 16.369MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±200ppb | |
| Output Type | LVCMOS | |
| Frequency | 16.369MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT5356AI-FP-25VT-16.369000X | SiTime | SMD5032-10P | 0 | $ 116.8237 | ||
| SIT5356AI-FP-25VT-16.369000Y | SiTime | SMD5032-10P | 0 | $ 116.8237 | ||
| SIT5356AI-FP-25N0-16.369000X | SiTime | SMD5032-10P | 0 | $ 116.8237 | ||
| SIT5356AI-FP-25N0-16.369000Y | SiTime | SMD5032-10P | 0 | $ 71.262 | ||
| SIT5356AI-FP-25N0-16.369000 | SiTime | SMD5032-10P | 0 | $ 86.4672 | ||
| SIT5356AI-FP-25VT-16.369000 | SiTime | SMD5032-10P | 0 | $ 102.8559 | ||
| SIT5356AI-FP-25E0-16.369000 | SiTime | SMD5032-10P | 0 | $ 102.8127 | ||
| SIT5356AE-FP-25E0-16.369000F | SiTime | SMD5032-10P | 0 | $ 136.9552 | ||
| SIT5356AE-FP-25N0-16.369000F | SiTime | SMD5032-10P | 0 | $ 136.9552 | ||
| SIT5356AE-FP-25VT-16.369000F | SiTime | SMD5032-10P | 0 | $ 136.9552 | ||
| SIT5356AE-FP-25VT-16.369000X | SiTime | SMD5032-10P | 0 | $ 136.9552 | ||
| SIT5356AE-FP-25VT-16.369000Y | SiTime | SMD5032-10P | 0 | $ 136.9552 | ||
| SIT5356AE-FP-25N0-16.369000Y | SiTime | SMD5032-10P | 0 | $ 136.9552 | ||
| SIT5356AE-FP-25E0-16.369000Y | SiTime | SMD5032-10P | 0 | $ 136.9552 | ||
| SIT5356AE-FP-25VT-16.369000 | SiTime | SMD5032-10P | 0 | $ 123.4996 | ||
| SIT5356AE-FP-25E0-16.369000 | SiTime | SMD5032-10P | 0 | $ 123.4996 | ||
| SIT5356AE-FP-25N0-16.369000 | SiTime | SMD5032-10P | 0 | $ 123.4996 | ||
| SIT5356AI-FQ-25N0-16.369000F | SiTime | SMD5032-10P | 0 | $ 133.3342 | ||
| SIT5356AI-FQ-25VT-16.369000X | SiTime | SMD5032-10P | 0 | $ 84.0142 | ||
| SIT5356AI-FQ-25VT-16.369000Y | SiTime | SMD5032-10P | 0 | $ 84.0142 |

