SiTime SIT5357AI-FN-33E0-98.304000Y
| Manufacturer | |
| MPN | SIT5357AI-FN-33E0-98.304000Y |
| LCSC Part # | C1010123 |
| Packaging | SMD5032-10P |
| Customer # | |
| Key Attributes | 98.304MHz SMD5032-10P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±250ppb | |
| Output Type | LVCMOS | |
| Frequency | 98.304MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±250ppb | |
| Output Type | LVCMOS | |
| Frequency | 98.304MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 103.0375 | $ 103.04 |
| 200+ | $ 39.8743 | $ 7974.86 |
| 500+ | $ 38.4728 | $ 19236.40 |
| 1,000+ | $ 37.7815 | $ 37781.50 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±250ppb | |
| Output Type | LVCMOS | |
| Frequency | 98.304MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±250ppb | |
| Output Type | LVCMOS | |
| Frequency | 98.304MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT5357AI-FN-33E0-98.304000X | SiTime | SMD5032-10P | 0 | $ 103.0375 | ||
| SIT5357AI-FN-33N0-98.304000F | SiTime | SMD5032-10P | 0 | $ 100.3086 | ||
| SIT5357AI-FN-33VT-98.304000X | SiTime | SMD5032-10P | 0 | $ 103.0375 | ||
| SIT5357AI-FN-33N0-98.304000X | SiTime | SMD5032-10P | 0 | $ 103.0375 | ||
| SIT5357AI-FN-33VT-98.304000 | SiTime | SMD5032-10P | 0 | $ 92.9508 | ||
| SIT5357AI-FN-33N0-98.304000 | SiTime | SMD5032-10P | 0 | $ 92.9508 | ||
| SIT5357AI-FN-33E0-98.304000 | SiTime | SMD5032-10P | 0 | $ 78.1415 | ||
| SIT5357AE-FN-33VT-98.304000Y | SiTime | SMD5032-10P | 0 | $ 120.4416 | ||
| SIT5357AE-FN-33VT-98.304000F | SiTime | SMD5032-10P | 0 | $ 120.4416 | ||
| SIT5357AE-FN-33E0-98.304000Y | SiTime | SMD5032-10P | 0 | $ 120.4416 | ||
| SIT5357AE-FN-33VT-98.304000X | SiTime | SMD5032-10P | 0 | $ 120.4416 | ||
| SIT5357AE-FN-33E0-98.304000X | SiTime | SMD5032-10P | 0 | $ 120.4416 | ||
| SIT5357AE-FN-33E0-98.304000F | SiTime | SMD5032-10P | 0 | $ 120.4416 | ||
| SIT5357AE-FN-33N0-98.304000X | SiTime | SMD5032-10P | 0 | $ 120.4416 | ||
| SIT5357AE-FN-33N0-98.304000F | SiTime | SMD5032-10P | 0 | $ 120.4416 | ||
| SIT5357AE-FN-33VT-98.304000 | SiTime | SMD5032-10P | 0 | $ 113.596 | ||
| SIT5357AE-FN-33N0-98.304000 | SiTime | SMD5032-10P | 0 | $ 113.596 | ||
| SIT5357AE-FN-33E0-98.304000 | SiTime | SMD5032-10P | 0 | $ 113.596 | ||
| SIT5357AI-FP-33N0-98.304000Y | SiTime | SMD5032-10P | 0 | $ 106.819 | ||
| SIT5357AI-FP-33N0-98.304000X | SiTime | SMD5032-10P | 0 | $ 106.819 |

