JCHL GL5537(20-30)
| Manufacturer |
JCHL
Asian Brands |
| Mfr. Part # | GL5537(20-30) |
| LCSC Part # | C10080 |
| Package | Through Hole,P=3.4mm |
| Customer # | |
| Description | 540nm 20kΩ~30kΩ 5MΩ Through Hole,P=3.4mm Photoresistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Photoresistors | |
| Manufacturer | JCHL | |
| Package | Through Hole,P=3.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
2,840 
2,840
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0405 | $ 0.41 |
100+ | $ 0.0319 | $ 3.19 |
400+ | $ 0.0276 | $ 11.04 |
1,000+ | $ 0.0244 | $ 24.40 |
5,000+ | $ 0.0218 | $ 109.00 |
10,000+ | $ 0.0205 | $ 205.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$