SiTime SIT5356AE-FN-28N0-12.800000X
| Manufacturer | |
| MPN | SIT5356AE-FN-28N0-12.800000X |
| LCSC Part # | C1007944 |
| Packaging | SMD5032-10P |
| Customer # | |
| Key Attributes | 12.8MHz SMD5032-10P Oscillators |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Stability | ±250ppb | |
| Output Type | LVCMOS | |
| Frequency | 12.8MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±250ppb | |
| Output Type | LVCMOS | |
| Frequency | 12.8MHz | |
| Voltage - Supply | 2.8V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 120.4416 | $ 120.44 |
| 200+ | $ 46.6097 | $ 9321.94 |
| 500+ | $ 44.9721 | $ 22486.05 |
| 1,000+ | $ 44.1618 | $ 44161.80 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Stability | ±250ppb | |
| Output Type | LVCMOS | |
| Frequency | 12.8MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±250ppb | |
| Output Type | LVCMOS | |
| Frequency | 12.8MHz | |
| Voltage - Supply | 2.8V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT5356AE-FN-28VT-12.800000F | SiTime | SMD5032-10P | 0 | $ 120.4416 | ||
| SIT5356AE-FN-28E0-12.800000Y | SiTime | SMD5032-10P | 0 | $ 120.4416 | ||
| SIT5356AE-FN-28N0-12.800000Y | SiTime | SMD5032-10P | 0 | $ 120.4416 | ||
| SIT5356AE-FN-28VT-12.800000Y | SiTime | SMD5032-10P | 0 | $ 120.4416 | ||
| SIT5356AE-FN-28E0-12.800000X | SiTime | SMD5032-10P | 0 | $ 120.4416 | ||
| SIT5356AE-FN-28E0-12.800000F | SiTime | SMD5032-10P | 0 | $ 120.4416 | ||
| SIT5356AE-FN-28E0-12.800000 | SiTime | SMD5032-10P | 0 | $ 113.5482 | ||
| SIT5356AE-FN-28N0-12.800000 | SiTime | SMD5032-10P | 0 | $ 113.5482 | ||
| SIT5356AE-FN-28VT-12.800000 | SiTime | SMD5032-10P | 0 | $ 113.5482 | ||
| SIT5356AI-FN-28N0-12.800000F | SiTime | SMD5032-10P | 0 | $ 100.3086 | ||
| SIT5356AI-FN-28E0-12.800000X | SiTime | SMD5032-10P | 0 | $ 100.3086 | ||
| SIT5356AI-FN-28N0-12.800000X | SiTime | SMD5032-10P | 0 | $ 100.3086 | ||
| SIT5356AI-FN-28E0-12.800000F | SiTime | SMD5032-10P | 0 | $ 100.3086 | ||
| SIT5356AI-FN-28E0-12.800000Y | SiTime | SMD5032-10P | 0 | $ 100.3086 | ||
| SIT5356AI-FN-28VT-12.800000Y | SiTime | SMD5032-10P | 0 | $ 100.3086 | ||
| SIT5356AI-FN-28VT-12.800000F | SiTime | SMD5032-10P | 0 | $ 100.3086 | ||
| SIT5356AI-FN-28N0-12.800000 | SiTime | SMD5032-10P | 0 | $ 92.9508 | ||
| SIT5356AI-FN-28E0-12.800000 | SiTime | SMD5032-10P | 0 | $ 92.9508 | ||
| SIT5356AI-FN-28VT-12.800000 | SiTime | SMD5032-10P | 0 | $ 92.9508 | ||
| SIT5356AE-FP-28VT-12.800000F | SiTime | SMD5032-10P | 0 | $ 136.9552 |

